
BZT52C68W | |
|---|---|
DigiKey Part Number | 13-BZT52C68WTR-ND - Tape & Reel (TR) 13-BZT52C68WCT-ND - Cut Tape (CT) 13-BZT52C68WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C68W |
Description | DIODE ZENER 68V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 52 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08198 € | 40,99 € |
| 1 000 | 0,07054 € | 70,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04248 € | 127,44 € |
| 6 000 | 0,02937 € | 176,22 € |
| 9 000 | 0,02626 € | 236,34 € |
| 15 000 | 0,02433 € | 364,95 € |
| 21 000 | 0,02280 € | 478,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

