
BZT52C15W | |
|---|---|
DigiKey Part Number | 13-BZT52C15WTR-ND - Tape & Reel (TR) 13-BZT52C15WCT-ND - Cut Tape (CT) 13-BZT52C15WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15W |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B15 RHG | Taiwan Semiconductor Corporation | 7 831 | BZT52B15RHGCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10940 € | 10,94 € |
| 500 | 0,08080 € | 40,40 € |
| 1 000 | 0,07154 € | 71,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03905 € | 117,15 € |
| 6 000 | 0,03495 € | 209,70 € |
| 9 000 | 0,03286 € | 295,74 € |
| 15 000 | 0,03051 € | 457,65 € |
| 21 000 | 0,02911 € | 611,31 € |
| 30 000 | 0,02776 € | 832,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

