
AT0603BRD076K2L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD076K2LTR-ND - Tape & Reel (TR) 13-AT0603BRD076K2LCT-ND - Cut Tape (CT) 13-AT0603BRD076K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD076K2L |
Description | RES SMD 6.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD076K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10190 € | 10,19 € |
| 250 | 0,09712 € | 24,28 € |
| 500 | 0,08256 € | 41,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06650 € | 332,50 € |
| 10 000 | 0,06475 € | 647,50 € |
| 15 000 | 0,06387 € | 958,05 € |
| 120 000 | 0,06327 € | 7 592,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

