
AT0402BRD0718KL | |
|---|---|
DigiKey Part Number  | 13-AT0402BRD0718KLTR-ND - Tape & Reel (TR) 13-AT0402BRD0718KLCT-ND - Cut Tape (CT) 13-AT0402BRD0718KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AT0402BRD0718KL  | 
Description  | RES 18K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,14400 € | 1,44 € | 
| 25 | 0,13560 € | 3,39 € | 
| 50 | 0,12680 € | 6,34 € | 
| 100 | 0,12240 € | 12,24 € | 
| 250 | 0,11804 € | 29,51 € | 
| 500 | 0,10668 € | 53,34 € | 
| 1 000 | 0,08460 € | 84,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,09444 € | 944,40 € | 
| 20 000 | 0,07695 € | 1 539,00 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24000 € | 

