AR1206JR-0712KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15 595
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 4 778
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01687 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08414 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02207 €
Datasheet

Upgrade


YAGEO
In Stock: 12 077
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59 374
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00619 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00559 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 54 009
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Dale
In Stock: 18 561
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 35 656
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02065 €
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206JR-0712KL

DigiKey Part Number
AR1206JR-0712KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206JR-0712KL
Description
RES SMD 12K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206JR-0712KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03626 €181,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03626 €
Unit Price with VAT:0,04351 €