
AR0805JR-074K7L | |
---|---|
DigiKey Part Number | 13-AR0805JR-074K7LTR-ND - Tape & Reel (TR) 13-AR0805JR-074K7LCT-ND - Cut Tape (CT) 13-AR0805JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-074K7L |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,12400 € | 1,24 € |
25 | 0,11560 € | 2,89 € |
50 | 0,10680 € | 5,34 € |
100 | 0,08660 € | 8,66 € |
250 | 0,08004 € | 20,01 € |
500 | 0,07350 € | 36,75 € |
1 000 | 0,06475 € | 64,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,04725 € | 236,25 € |
10 000 | 0,04375 € | 437,50 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22800 € |