
RC0805FR-1371R5L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1371R5LTR-ND - Tape & Reel (TR) 13-RC0805FR-1371R5LCT-ND - Cut Tape (CT) 13-RC0805FR-1371R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1371R5L |
Description | RES 71.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1371R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01040 € | 2,60 € |
| 500 | 0,00876 € | 4,38 € |
| 1 000 | 0,00747 € | 7,47 € |
| 5 000 | 0,00544 € | 27,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00414 € | 82,80 € |
| 40 000 | 0,00379 € | 151,60 € |
| 60 000 | 0,00362 € | 217,20 € |
| 100 000 | 0,00344 € | 344,00 € |
| 140 000 | 0,00333 € | 466,20 € |
| 200 000 | 0,00323 € | 646,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

