
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 590 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 80W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.598" L x 1.850" W (66.00mm x 47.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | M5 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,20521 € | 249,85 € |
| Unit Price without VAT: | 5,20521 € |
|---|---|
| Unit Price with VAT: | 6,24625 € |

