
AF1206JR-0747KL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-0747KLTR-ND - Tape & Reel (TR) 13-AF1206JR-0747KLCT-ND - Cut Tape (CT) 13-AF1206JR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-0747KL |
Description | RES SMD 47K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-0747KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120647K0FKEAHP | Vishay Dale | 44 836 | 541-47.0KUCT-ND | 0,21000 € | Similar |
| ERJ-8ENF4702V | Panasonic Industry | 80 622 | P47.0KFCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02860 € | 2,86 € |
| 250 | 0,02328 € | 5,82 € |
| 500 | 0,02020 € | 10,10 € |
| 1 000 | 0,01779 € | 17,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01314 € | 65,70 € |
| 10 000 | 0,01209 € | 120,90 € |
| 15 000 | 0,01158 € | 173,70 € |
| 25 000 | 0,01102 € | 275,50 € |
| 35 000 | 0,01070 € | 374,50 € |
| 50 000 | 0,01040 € | 520,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

