
PT2010FK-7W0R82L | |
|---|---|
DigiKey Part Number | 13-PT2010FK-7W0R82LTR-ND - Tape & Reel (TR) 13-PT2010FK-7W0R82LCT-ND - Cut Tape (CT) 13-PT2010FK-7W0R82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-7W0R82L |
Description | RES 0.82 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-7W0R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,25300 € | 12,65 € |
| 100 | 0,22620 € | 22,62 € |
| 250 | 0,19692 € | 49,23 € |
| 500 | 0,17852 € | 89,26 € |
| 1 000 | 0,16293 € | 162,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13839 € | 553,56 € |
| 8 000 | 0,12882 € | 1 030,56 € |
| 12 000 | 0,12390 € | 1 486,80 € |
| 20 000 | 0,11834 € | 2 366,80 € |
| 28 000 | 0,11503 € | 3 220,84 € |
| 40 000 | 0,11340 € | 4 536,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

