47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0747RL

DigiKey Part Number
13-RC2512FK-0747RLTR-ND - Tape & Reel (TR)
13-RC2512FK-0747RLCT-ND - Cut Tape (CT)
13-RC2512FK-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0747RL
Description
RES 47 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0747RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-0747RLYAGEO2 354YAG5598CT-ND0,33000 €Upgrade
RHC2512FT47R0Stackpole Electronics Inc10 937RHC2512FT47R0CT-ND0,79000 €Upgrade
CRCW251247R0FKEGHPVishay Dale5 427541-47.0RCT-ND0,59000 €Similar
CRS2512AFX-47R0ELFBourns Inc.3 624CRS2512AFX-47R0ELFCT-ND0,82000 €Similar
ERJ-1TNF47R0UPanasonic Industry8 066PT47.0AFCT-ND0,68000 €Similar
In-Stock: 1 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13800 €1,38 €
250,11160 €2,79 €
500,09640 €4,82 €
1000,08460 €8,46 €
2500,07260 €18,15 €
5000,06566 €32,83 €
1 0000,06018 €60,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04941 €197,64 €
8 0000,04681 €374,48 €
12 0000,04555 €546,60 €
20 0000,04418 €883,60 €
28 0000,04339 €1 214,92 €
40 0000,04265 €1 706,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €