
RT1206FRE078R2L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE078R2LTR-ND - Tape & Reel (TR) 13-RT1206FRE078R2LCT-ND - Cut Tape (CT) 13-RT1206FRE078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE078R2L |
Description | RES SMD 8.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE078R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,02130 € | 2,13 € |
| 250 | 0,01980 € | 4,95 € |
| 500 | 0,01872 € | 9,36 € |
| 1 000 | 0,01771 € | 17,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01495 € | 74,75 € |
| 10 000 | 0,01425 € | 142,50 € |
| 15 000 | 0,01388 € | 208,20 € |
| 25 000 | 0,01345 € | 336,25 € |
| 35 000 | 0,01318 € | 461,30 € |
| 50 000 | 0,01292 € | 646,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

