
AF0402FR-07750RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07750RLTR-ND - Tape & Reel (TR) 13-AF0402FR-07750RLCT-ND - Cut Tape (CT) 13-AF0402FR-07750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07750RL |
Description | RES SMD 750 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00750 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00406 € | 40,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

