
CC0402ZRY5V6BB684 | |
|---|---|
DigiKey Part Number | 13-CC0402ZRY5V6BB684TR-ND - Tape & Reel (TR) 13-CC0402ZRY5V6BB684CT-ND - Cut Tape (CT) 13-CC0402ZRY5V6BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V6BB684 |
Description | CAP CER 0.68UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V6BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03460 € | 3,46 € |
| 500 | 0,02572 € | 12,86 € |
| 1 000 | 0,02296 € | 22,96 € |
| 2 500 | 0,02006 € | 50,15 € |
| 5 000 | 0,01832 € | 91,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01688 € | 168,80 € |
| 20 000 | 0,01571 € | 314,20 € |
| 30 000 | 0,01512 € | 453,60 € |
| 50 000 | 0,01446 € | 723,00 € |
| 70 000 | 0,01408 € | 985,60 € |
| 100 000 | 0,01397 € | 1 397,00 € |
| 120 000 | 0,01295 € | 1 554,00 € |
| 250 000 | 0,01292 € | 3 230,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

