
AC1210JKNPOYBN222 | |
|---|---|
DigiKey Part Number | 311-3241-2-ND - Tape & Reel (TR) 311-3241-1-ND - Cut Tape (CT) 311-3241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPOYBN222 |
Description | CAP CER 2200PF 250V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JKNPOYBN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,39140 € | 39,14 € |
| 500 | 0,32740 € | 163,70 € |
| 1 000 | 0,30762 € | 307,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26970 € | 809,10 € |
| 6 000 | 0,25831 € | 1 549,86 € |
| 9 000 | 0,25260 € | 2 273,40 € |
| 15 000 | 0,24627 € | 3 694,05 € |
| 21 000 | 0,24257 € | 5 093,97 € |
| 30 000 | 0,23901 € | 7 170,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

