
AC1210FR-1322RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-1322RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210FR-1322RL |
Description | RES 22 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02787 € | 557,40 € |
| Unit Price without VAT: | 0,02787 € |
|---|---|
| Unit Price with VAT: | 0,03344 € |

