
AC1210FR-072K49L | |
|---|---|
DigiKey Part Number | YAG5454TR-ND - Tape & Reel (TR) YAG5454CT-ND - Cut Tape (CT) YAG5454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-072K49L |
Description | RES SMD 2.49K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-072K49L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03580 € | 1,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02798 € | 139,90 € |
| 10 000 | 0,02274 € | 227,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

