


AC1206KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 311-3231-2-ND - Tape & Reel (TR) 311-3231-1-ND - Cut Tape (CT) 311-3231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R8BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206KRX7R0BB473 | YAGEO | 8 000 | 311-3228-1-ND | 0,22000 € | Upgrade |
| AC1206KRX7R9BB473 | YAGEO | 3 270 | 311-3234-1-ND | 0,23000 € | Upgrade |
| C1206C473K1RACAUTO | KEMET | 3 773 | 399-7022-1-ND | 0,35000 € | Upgrade |
| C1206C473K5RACAUTO | KEMET | 11 233 | 399-7025-1-ND | 0,17000 € | Upgrade |
| CGA5H2X7R2A473K115AA | TDK | 42 316 | 445-5838-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,06494 € | 32,47 € |
| 1 000 | 0,05914 € | 59,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04802 € | 192,08 € |
| 8 000 | 0,04494 € | 359,52 € |
| 12 000 | 0,04340 € | 520,80 € |
| 20 000 | 0,04169 € | 833,80 € |
| 28 000 | 0,04069 € | 1 139,32 € |
| 40 000 | 0,03973 € | 1 589,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

