
AC1206JRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-3202-2-ND - Tape & Reel (TR) 311-3202-1-ND - Cut Tape (CT) 311-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09430 € | 9,43 € |
| 500 | 0,07356 € | 36,78 € |
| 1 000 | 0,06714 € | 67,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05480 € | 219,20 € |
| 8 000 | 0,05140 € | 411,20 € |
| 12 000 | 0,04970 € | 596,40 € |
| 20 000 | 0,04782 € | 956,40 € |
| 28 000 | 0,04672 € | 1 308,16 € |
| 40 000 | 0,04566 € | 1 826,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

