
AC1206JRNPO0BN222 | |
|---|---|
DigiKey Part Number | 311-3197-2-ND - Tape & Reel (TR) 311-3197-1-ND - Cut Tape (CT) 311-3197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO0BN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,08332 € | 41,66 € |
| 1 000 | 0,07625 € | 76,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06255 € | 250,20 € |
| 8 000 | 0,05881 € | 470,48 € |
| 12 000 | 0,05693 € | 683,16 € |
| 20 000 | 0,05486 € | 1 097,20 € |
| 28 000 | 0,05364 € | 1 501,92 € |
| 40 000 | 0,05248 € | 2 099,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

