1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOABN222

DigiKey Part Number
13-CC1206JKNPOABN222TR-ND - Tape & Reel (TR)
13-CC1206JKNPOABN222CT-ND - Cut Tape (CT)
13-CC1206JKNPOABN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOABN222
Description
CAP CER 2200PF 200V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOABN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20800 €2,08 €
500,15440 €7,72 €
1000,13780 €13,78 €
5000,10974 €54,87 €
1 0000,10110 €101,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09043 €271,29 €
6 0000,08521 €511,26 €
9 0000,08259 €743,31 €
15 0000,07970 €1 195,50 €
21 0000,07800 €1 638,00 €
30 0000,07637 €2 291,10 €
36 0000,07560 €2 721,60 €
72 0000,07300 €5 256,00 €
75 0000,07286 €5 464,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €