
AC1206FR-07124RL | |
---|---|
DigiKey Part Number | 13-AC1206FR-07124RLTR-ND - Tape & Reel (TR) 13-AC1206FR-07124RLCT-ND - Cut Tape (CT) 13-AC1206FR-07124RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07124RL |
Description | RES SMD 124 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07124RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
25 | 0,01640 € | 0,41 € |
50 | 0,01580 € | 0,79 € |
100 | 0,01400 € | 1,40 € |
250 | 0,01328 € | 3,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01050 € | 52,50 € |
10 000 | 0,00613 € | 61,30 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |