


AC0805KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 311-3172-2-ND - Tape & Reel (TR) 311-3172-1-ND - Cut Tape (CT) 311-3172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R8BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KRX7R9BB473 | YAGEO | 89 | 311-3178-1-ND | 0,16000 € | Upgrade |
| 08053C473K4T2A | KYOCERA AVX | 1 387 | 478-KAM21BR71E473KTCT-ND | 0,20000 € | Direct |
| CGJ4J2X7R1E473K125AA | TDK | 194 | 445-8171-1-ND | 0,23000 € | Direct |
| C0805C473K1RACAUTO | KEMET | 4 268 | 399-15923-1-ND | 0,30000 € | Upgrade |
| C0805C473K5RACAUTO | KEMET | 11 244 | 399-6972-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04236 € | 21,18 € |
| 1 000 | 0,03821 € | 38,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03048 € | 121,92 € |
| 8 000 | 0,02828 € | 226,24 € |
| 12 000 | 0,02718 € | 326,16 € |
| 20 000 | 0,02596 € | 519,20 € |
| 28 000 | 0,02525 € | 707,00 € |
| 40 000 | 0,02457 € | 982,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

