2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX5R9BB225

DigiKey Part Number
13-AC0805KKX5R9BB225TR-ND - Tape & Reel (TR)
13-AC0805KKX5R9BB225CT-ND - Cut Tape (CT)
13-AC0805KKX5R9BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX5R9BB225
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36100 €3,61 €
500,27440 €13,72 €
1000,24780 €24,78 €
5000,20288 €101,44 €
1 0000,18898 €188,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16365 €490,95 €
6 0000,15567 €934,02 €
9 0000,15166 €1 364,94 €
15 0000,14723 €2 208,45 €
21 0000,14463 €3 037,23 €
30 0000,14214 €4 264,20 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €