
AC0805JRNPOYBN471 | |
|---|---|
DigiKey Part Number | 311-3145-2-ND - Tape & Reel (TR) 311-3145-1-ND - Cut Tape (CT) 311-3145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPOYBN471 |
Description | CAP CER 470PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPOYBN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12650 € | 12,65 € |
| 500 | 0,10012 € | 50,06 € |
| 1 000 | 0,09198 € | 91,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07599 € | 303,96 € |
| 8 000 | 0,07167 € | 573,36 € |
| 12 000 | 0,06951 € | 834,12 € |
| 20 000 | 0,06712 € | 1 342,40 € |
| 28 000 | 0,06572 € | 1 840,16 € |
| 40 000 | 0,06438 € | 2 575,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

