
AC0805FRNPO0BN391 | |
---|---|
DigiKey Part Number | 13-AC0805FRNPO0BN391TR-ND - Tape & Reel (TR) 13-AC0805FRNPO0BN391CT-ND - Cut Tape (CT) 13-AC0805FRNPO0BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FRNPO0BN391 |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,14000 € | 1,40 € |
50 | 0,10160 € | 5,08 € |
100 | 0,08980 € | 8,98 € |
500 | 0,07000 € | 35,00 € |
1 000 | 0,06389 € | 63,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,05390 € | 215,60 € |
8 000 | 0,05075 € | 406,00 € |
12 000 | 0,04963 € | 595,56 € |
20 000 | 0,04774 € | 954,80 € |
28 000 | 0,04664 € | 1 305,92 € |
40 000 | 0,04557 € | 1 822,80 € |
48 000 | 0,04507 € | 2 163,36 € |
96 000 | 0,04478 € | 4 298,88 € |
100 000 | 0,04329 € | 4 329,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28800 € |