
SR0603KR-07100KL | |
|---|---|
DigiKey Part Number | 13-SR0603KR-07100KLTR-ND - Tape & Reel (TR) 13-SR0603KR-07100KLCT-ND - Cut Tape (CT) 13-SR0603KR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603KR-07100KL |
Description | RES 100K OHM 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06120 € | 6,12 € |
| 250 | 0,05816 € | 14,54 € |
| 500 | 0,05510 € | 27,55 € |
| 1 000 | 0,04897 € | 48,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04635 € | 231,75 € |
| 10 000 | 0,03410 € | 341,00 € |
| 15 000 | 0,03408 € | 511,20 € |
| 25 000 | 0,03314 € | 828,50 € |
| 125 000 | 0,03309 € | 4 136,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

