
AC0805FR-7W22RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W22RLTR-ND - Tape & Reel (TR) 13-AC0805FR-7W22RLCT-ND - Cut Tape (CT) 13-AC0805FR-7W22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W22RL |
Description | RES 22 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01836 € | 4,59 € |
| 500 | 0,01584 € | 7,92 € |
| 1 000 | 0,01384 € | 13,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01067 € | 53,35 € |
| 10 000 | 0,00975 € | 97,50 € |
| 15 000 | 0,00931 € | 139,65 € |
| 25 000 | 0,00882 € | 220,50 € |
| 35 000 | 0,00855 € | 299,25 € |
| 50 000 | 0,00829 € | 414,50 € |
| 60 000 | 0,00816 € | 489,60 € |
| 120 000 | 0,00776 € | 931,20 € |
| 125 000 | 0,00774 € | 967,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

