AC0805FR-0713K3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,06941 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01310 €
Datasheet

Similar


YAGEO
In Stock: 51 431
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00502 €
Datasheet

Similar


Vishay Dale
In Stock: 25 827
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 3 638
Unit Price: 0,17000 €
Datasheet

Similar


Vishay Dale
In Stock: 3 205
Unit Price: 0,13000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 31 373
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04211 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01179 €
Datasheet

Similar


Vishay Dale
In Stock: 4 623
Unit Price: 0,16000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00876 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00681 €
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0713K3L

DigiKey Part Number
AC0805FR-0713K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805FR-0713K3L
Description
RES SMD 13.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0713K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00623 €31,15 €
Manufacturers Standard Package
Unit Price without VAT:0,00623 €
Unit Price with VAT:0,00748 €