
AC0805CRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 13-AC0805CRNPO9BN8R2TR-ND - Tape & Reel (TR) 13-AC0805CRNPO9BN8R2CT-ND - Cut Tape (CT) 13-AC0805CRNPO9BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805CRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805CRNPO9BN8R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04380 € | 4,38 € |
| 500 | 0,03280 € | 16,40 € |
| 1 000 | 0,02943 € | 29,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02321 € | 92,84 € |
| 8 000 | 0,02143 € | 171,44 € |
| 12 000 | 0,02053 € | 246,36 € |
| 20 000 | 0,01954 € | 390,80 € |
| 28 000 | 0,01896 € | 530,88 € |
| 40 000 | 0,01841 € | 736,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

