

AC0603KRX7R9BB822 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB822TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB822CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB822 |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03340 € | 3,34 € |
| 500 | 0,02468 € | 12,34 € |
| 1 000 | 0,02203 € | 22,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01805 € | 72,20 € |
| 8 000 | 0,01657 € | 132,56 € |
| 12 000 | 0,01583 € | 189,96 € |
| 20 000 | 0,01501 € | 300,20 € |
| 28 000 | 0,01453 € | 406,84 € |
| 40 000 | 0,01407 € | 562,80 € |
| 48 000 | 0,01386 € | 665,28 € |
| 96 000 | 0,01312 € | 1 259,52 € |
| 100 000 | 0,01308 € | 1 308,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

