


AC0603KRX7R9BB154 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB154TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB154CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C154K5RACAUTO | KEMET | 6 741 | 399-15937-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03290 € | 3,29 € |
| 500 | 0,02430 € | 12,15 € |
| 1 000 | 0,02164 € | 21,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01768 € | 70,72 € |
| 8 000 | 0,01621 € | 129,68 € |
| 12 000 | 0,01548 € | 185,76 € |
| 20 000 | 0,01467 € | 293,40 € |
| 28 000 | 0,01419 € | 397,32 € |
| 40 000 | 0,01373 € | 549,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

