


AC0603KRX7R7BB823 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB823TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB823CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB823 |
Description | CAP CER 0.082UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,03068 € | 15,34 € |
| 1 000 | 0,02749 € | 27,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01947 € | 77,88 € |
| 8 000 | 0,01836 € | 146,88 € |
| 12 000 | 0,01781 € | 213,72 € |
| 20 000 | 0,01769 € | 353,80 € |
| 28 000 | 0,01718 € | 481,04 € |
| 40 000 | 0,01711 € | 684,40 € |
| 48 000 | 0,01708 € | 819,84 € |
| 96 000 | 0,01686 € | 1 618,56 € |
| 100 000 | 0,01682 € | 1 682,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

