
AC0603JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-3092-2-ND - Tape & Reel (TR) 311-3092-1-ND - Cut Tape (CT) 311-3092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02600 € | 2,60 € |
| 500 | 0,01896 € | 9,48 € |
| 1 000 | 0,01682 € | 16,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00940 € | 37,60 € |
| 8 000 | 0,00928 € | 74,24 € |
| 12 000 | 0,00922 € | 110,64 € |
| 20 000 | 0,00915 € | 183,00 € |
| 28 000 | 0,00911 € | 255,08 € |
| 40 000 | 0,00907 € | 362,80 € |
| 48 000 | 0,00905 € | 434,40 € |
| 96 000 | 0,00898 € | 862,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

