
AC0603JR-0747KL | |
|---|---|
DigiKey Part Number | YAG3674TR-ND - Tape & Reel (TR) YAG3674CT-ND - Cut Tape (CT) YAG3674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0747KL |
Description | RES SMD 47K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-0747KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01020 € | 1,02 € |
| 250 | 0,00788 € | 1,97 € |
| 500 | 0,00656 € | 3,28 € |
| 1 000 | 0,00553 € | 5,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00370 € | 18,50 € |
| 10 000 | 0,00326 € | 32,60 € |
| 15 000 | 0,00305 € | 45,75 € |
| 25 000 | 0,00282 € | 70,50 € |
| 35 000 | 0,00268 € | 93,80 € |
| 50 000 | 0,00256 € | 128,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

