
AT0805BRD075KL | |
|---|---|
DigiKey Part Number | 13-AT0805BRD075KLTR-ND - Tape & Reel (TR) 13-AT0805BRD075KLCT-ND - Cut Tape (CT) 13-AT0805BRD075KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD075KL |
Description | RES 5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,17710 € | 17,71 € |
| 250 | 0,16976 € | 42,44 € |
| 500 | 0,16602 € | 83,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14174 € | 708,70 € |
| 10 000 | 0,13912 € | 1 391,20 € |
| 15 000 | 0,13868 € | 2 080,20 € |
| 25 000 | 0,13824 € | 3 456,00 € |
| 35 000 | 0,13241 € | 4 634,35 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

