AC0603FR-1351KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00690 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02051 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 85 974
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9 159
Unit Price: 0,09000 €
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-1351KL

DigiKey Part Number
13-AC0603FR-1351KLTR-ND - Tape & Reel (TR)
13-AC0603FR-1351KLCT-ND - Cut Tape (CT)
13-AC0603FR-1351KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-1351KL
Description
RES 51K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,01300 €0,13 €
250,01000 €0,25 €
500,00700 €0,35 €
1000,00590 €0,59 €
2500,00424 €1,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,00525 €105,00 €
40 0000,00262 €104,80 €
60 0000,00242 €145,20 €
100 0000,00242 €242,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €