
RT0603FRE07301RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07301RLTR-ND - Tape & Reel (TR) 13-RT0603FRE07301RLCT-ND - Cut Tape (CT) 13-RT0603FRE07301RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07301RL |
Description | RES SMD 301 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07301RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,00656 € | 1,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00612 € | 30,60 € |
| 10 000 | 0,00525 € | 52,50 € |
| 25 000 | 0,00516 € | 129,00 € |
| 35 000 | 0,00505 € | 176,75 € |
| 50 000 | 0,00437 € | 218,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

