
AC0603FR-07309RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07309RLTR-ND - Tape & Reel (TR) 13-AC0603FR-07309RLCT-ND - Cut Tape (CT) 13-AC0603FR-07309RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07309RL |
Description | RES SMD 309 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07309RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,00704 € | 1,76 € |
| 1 000 | 0,00595 € | 5,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00525 € | 26,25 € |
| 10 000 | 0,00481 € | 48,10 € |
| 15 000 | 0,00437 € | 65,55 € |
| 25 000 | 0,00350 € | 87,50 € |
| 35 000 | 0,00300 € | 105,00 € |
| 60 000 | 0,00294 € | 176,40 € |
| 120 000 | 0,00273 € | 327,60 € |
| 125 000 | 0,00271 € | 338,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |


