
RC0402FR-071M43L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-071M43LTR-ND - Tape & Reel (TR) 13-RC0402FR-071M43LCT-ND - Cut Tape (CT) 13-RC0402FR-071M43LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071M43L |
Description | RES 1.43M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.43 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071M43L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00810 € | 0,81 € |
| 250 | 0,00620 € | 1,55 € |
| 500 | 0,00510 € | 2,55 € |
| 1 000 | 0,00427 € | 4,27 € |
| 5 000 | 0,00295 € | 14,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00243 € | 24,30 € |
| 20 000 | 0,00215 € | 43,00 € |
| 30 000 | 0,00201 € | 60,30 € |
| 50 000 | 0,00187 € | 93,50 € |
| 70 000 | 0,00178 € | 124,60 € |
| 100 000 | 0,00170 € | 170,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

