Similar
Similar

RC0805DR-071KL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-071KLTR-ND - Tape & Reel (TR) 13-RC0805DR-071KLCT-ND - Cut Tape (CT) 13-RC0805DR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-071KL |
Description | RES 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02212 € | 5,53 € |
| 500 | 0,01922 € | 9,61 € |
| 1 000 | 0,01692 € | 16,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01327 € | 66,35 € |
| 10 000 | 0,01221 € | 122,10 € |
| 15 000 | 0,01169 € | 175,35 € |
| 25 000 | 0,01113 € | 278,25 € |
| 35 000 | 0,01081 € | 378,35 € |
| 50 000 | 0,01051 € | 525,50 € |
| 60 000 | 0,01037 € | 622,20 € |
| 120 000 | 0,00990 € | 1 188,00 € |
| 125 000 | 0,00988 € | 1 235,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |


