
CC1812JKNPOCBN821 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPOCBN821TR-ND - Tape & Reel (TR) 13-CC1812JKNPOCBN821CT-ND - Cut Tape (CT) 13-CC1812JKNPOCBN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN821 |
Description | CAP CER 820PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,62900 € | 31,45 € |
| 100 | 0,57820 € | 57,82 € |
| 500 | 0,49218 € | 246,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44338 € | 443,38 € |
| 2 000 | 0,42252 € | 845,04 € |
| 3 000 | 0,41206 € | 1 236,18 € |
| 5 000 | 0,40048 € | 2 002,40 € |
| 7 000 | 0,39370 € | 2 755,90 € |
| 10 000 | 0,38718 € | 3 871,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

