0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R9BB683

DigiKey Part Number
13-AC0402KRX7R9BB683TR-ND - Tape & Reel (TR)
13-AC0402KRX7R9BB683CT-ND - Cut Tape (CT)
13-AC0402KRX7R9BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB683
Description
CAP CER 0.068UF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H683K050BBTDK200 382445-6898-1-ND0,10000 €Parametric Equivalent
GCM155R71H683KE02DMurata Electronics149 349490-14516-1-ND0,08000 €Parametric Equivalent
GCM155R71H683KE02JMurata Electronics41 596490-GCM155R71H683KE02JCT-ND0,08000 €Parametric Equivalent
GMT04X7R683K50NT10Cal-Chip Electronics, Inc.9 7204713-GMT04X7R683K50NT10CT-ND0,08000 €Parametric Equivalent
GRT155R71H683KE01DMurata Electronics4 488490-GRT155R71H683KE01DCT-ND0,08000 €Parametric Equivalent
In-Stock: 5 922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02140 €1,07 €
1000,01840 €1,84 €
5000,01316 €6,58 €
1 0000,01156 €11,56 €
2 5000,00989 €24,72 €
5 0000,00888 €44,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00768 €76,80 €
20 0000,00703 €140,60 €
30 0000,00671 €201,30 €
50 0000,00635 €317,50 €
70 0000,00614 €429,80 €
100 0000,00594 €594,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €