
AT0805FRE074K7L | |
|---|---|
DigiKey Part Number | 13-AT0805FRE074K7LTR-ND - Tape & Reel (TR) 13-AT0805FRE074K7LCT-ND - Cut Tape (CT) 13-AT0805FRE074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805FRE074K7L |
Description | RES SMD 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805FRE074K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,12630 € | 12,63 € |
| 250 | 0,11740 € | 29,35 € |
| 500 | 0,11126 € | 55,63 € |
| 1 000 | 0,10571 € | 105,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09040 € | 452,00 € |
| 10 000 | 0,08677 € | 867,70 € |
| 15 000 | 0,08484 € | 1 272,60 € |
| 25 000 | 0,08261 € | 2 065,25 € |
| 35 000 | 0,08126 € | 2 844,10 € |
| 50 000 | 0,07992 € | 3 996,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

