
AC0402FR-7W2K2L | |
---|---|
DigiKey Part Number | 13-AC0402FR-7W2K2LTR-ND - Tape & Reel (TR) 13-AC0402FR-7W2K2LCT-ND - Cut Tape (CT) 13-AC0402FR-7W2K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W2K2L |
Description | RES 2.2K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02200 € | 0,22 € |
25 | 0,01640 € | 0,41 € |
50 | 0,01340 € | 0,67 € |
100 | 0,01090 € | 1,09 € |
250 | 0,00844 € | 2,11 € |
500 | 0,00706 € | 3,53 € |
1 000 | 0,00600 € | 6,00 € |
5 000 | 0,00430 € | 21,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00381 € | 38,10 € |
20 000 | 0,00342 € | 68,40 € |
30 000 | 0,00323 € | 96,90 € |
50 000 | 0,00303 € | 151,50 € |
70 000 | 0,00291 € | 203,70 € |
100 000 | 0,00280 € | 280,00 € |
120 000 | 0,00275 € | 330,00 € |
240 000 | 0,00258 € | 619,20 € |
250 000 | 0,00257 € | 642,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |