
AR0402JR-070RL | |
|---|---|
DigiKey Part Number | 13-AR0402JR-070RLTR-ND - Tape & Reel (TR) 13-AR0402JR-070RLCT-ND - Cut Tape (CT) 13-AR0402JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402JR-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06268 € | 15,67 € |
| 500 | 0,05624 € | 28,12 € |
| 1 000 | 0,05074 € | 50,74 € |
| 5 000 | 0,04094 € | 204,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03774 € | 377,40 € |
| 20 000 | 0,03501 € | 700,20 € |
| 30 000 | 0,03361 € | 1 008,30 € |
| 50 000 | 0,03203 € | 1 601,50 € |
| 70 000 | 0,03109 € | 2 176,30 € |
| 100 000 | 0,03017 € | 3 017,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

