680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0201KRX7R8BB681

DigiKey Part Number
13-AC0201KRX7R8BB681TR-ND - Tape & Reel (TR)
13-AC0201KRX7R8BB681CT-ND - Cut Tape (CT)
13-AC0201KRX7R8BB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX7R8BB681
Description
CAP CER 680PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04300 €0,43 €
500,02940 €1,47 €
1000,02530 €2,53 €
5000,01844 €9,22 €
1 0000,01634 €16,34 €
2 5000,01412 €35,30 €
5 0000,01278 €63,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01060 €159,00 €
30 0000,00984 €295,20 €
45 0000,00946 €425,70 €
75 0000,00903 €677,25 €
105 0000,00878 €921,90 €
150 0000,00854 €1 281,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €