
AC0201FR-0733R2L | |
---|---|
DigiKey Part Number | YAG5197TR-ND - Tape & Reel (TR) YAG5197CT-ND - Cut Tape (CT) YAG5197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0733R2L |
Description | RES SMD 33.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0733R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03500 € | 0,35 € |
25 | 0,02640 € | 0,66 € |
50 | 0,02180 € | 1,09 € |
100 | 0,01800 € | 1,80 € |
250 | 0,01436 € | 3,59 € |
500 | 0,01228 € | 6,14 € |
1 000 | 0,01064 € | 10,64 € |
5 000 | 0,00802 € | 40,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00727 € | 72,70 € |
20 000 | 0,00666 € | 133,20 € |
30 000 | 0,00637 € | 191,10 € |
50 000 | 0,00606 € | 303,00 € |
70 000 | 0,00587 € | 410,90 € |
100 000 | 0,00570 € | 570,00 € |
120 000 | 0,00562 € | 674,40 € |
240 000 | 0,00536 € | 1 286,40 € |
250 000 | 0,00535 € | 1 337,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |