Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

9C12063A2740FKHFT | |
|---|---|
DigiKey Part Number | 311-274FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C12063A2740FKHFT |
Description | RES SMD 274 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C12063A2740FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-07274RL | YAGEO | 2 403 | 311-274FRCT-ND | 0,08000 € | Direct |
| CRCW1206274RFKEA | Vishay Dale | 16 050 | 541-274FCT-ND | 0,09000 € | Direct |
| CRCW1206274RFKEAC | Vishay Dale | 23 110 | 541-CRCW1206274RFKEACCT-ND | 0,09000 € | Direct |
| CRCW1206274RFKEBC | Vishay Dale | 0 | CRCW1206274RFKEBC-ND | 0,00767 € | Direct |
| CRCW1206274RFKTA | Vishay Dale | 5 000 | 541-CRCW1206274RFKTACT-ND | 0,14000 € | Direct |






