511KD05J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08789 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08789 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD05J-FTB

DigiKey Part Number
13-511KD05J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
511KD05J-FTB
Description
VARISTOR 510V 800A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
800 A
Energy
22.5J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,08789 €87,89 €
Manufacturers Standard Package
Unit Price without VAT:0,08789 €
Unit Price with VAT:0,10547 €